Amphenol Communications Solutions 76347-302LF

Connector Accessory, 0.035in Min Cable Dia, 0.059in Max Cable Dia, Contact, Phosphor Bronze
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 76347-302LF.

Electro Sonic

Datasheet2 pages8 years ago

Farnell

Newark

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.35%

Supply Chain

Introduction Date2006-07-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
SL Crimp Terminal, Series 70058, Female, 22-24 AWG, with Tin (Sn) Plated Contact, Bag
TE Connectivity170204-2
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with Tin (Sn) Plated Contact, Bag
TE Connectivity794019-1
Connector Headers and PCB Receptacles 24-30 AWG 16.76mm*2.67mm
TE Connectivity640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box

Descriptions

Descriptions of Amphenol Communications Solutions 76347-302LF provided by its distributors.

Connector Accessory, 0.035in Min Cable Dia, 0.059in Max Cable Dia, Contact, Phosphor Bronze
Dubox®, Crimp to Wire connector, 2.54mm (0.100in), CTW Contact
Signal and Industrial Connectors; AMPHENOL; 76347-302LF; Straight; 1; Crimp; Female
CONN SOCKET 22-30AWG CRIMP GOLD / Socket Contact Gold 22-30 AWG Crimp
DX CTW SGP DP STRIP | Amphenol FCI (Amphenol CS) 76347302LF
AMPHENOL ICC 76347-302LF Contact female DUBOX
L-845/722 Hex Wrench Installation Tool
Contact SKT Crimp ST Cable Mount T/R
Amphenol Communications Solutions
FCI,Contact 30-22AWG socket Dubox
RS APAC
CRIMP WIRE SIZE 22-30 RoHSconf
CONNECTOR CONTACT, 22AWG, CRIMP; Product Range:DUBOX Basics+ Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; For Use With:FCI 65239 & 65240 Series HousingsRoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76347-302LF.
  • 76347302LF