TE Connectivity 640441-2

Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640441-2.

IHS

Datasheet1 page8 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-5.50%

Alternate Parts

Price @ 1000
$ 0.15
Stock
311,946
2,671
Authorized Distributors
5
3
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-29
LTD Date2018-01-26

Related Parts

Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
TE Connectivity6-173977-2
Conn IDC Connector RCP 2 POS 2mm IDT ST Cable Mount Bag/Box
TE Connectivity2-382811-1
Post Shunt, 2 Position, Economy Version, Open Top Style, .100 CL, Low Profile
Amphenol Communications Solutions65474-002LF
Amphenol ICC jumper cap, Mini-Jumpseries, 2road, 2.54mmPitch, Blue, tinned contacts
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
TE Connectivity881545-1
Jumper (Busbar), Novo, Open Top, Shunt, PCB Connectors, 2 Ways, 2.54 mm

Descriptions

Descriptions of TE Connectivity 640441-2 provided by its distributors.

Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
MTA-100 SERIES 2.54MM PITCH 2 WAY 1 ROWFEMALE RIGHT ANGLE PCB CONNECTOR HOUSING
2 Position 2.54mm Pitch Connector Assembly
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle
MTA, CST-100 II, MT-6 and SL Connectors and Headers
CONN RCPT 2P IDC 24AWG TIN-LEAD
@CONN RECEPT 2POS 24AWG MTA100
AGASTAT CLOSED W/O TABS 2P white tin 24 AWG
24 AWG Locking Ramp,Receptacle 2.54mm 1 2pin 2.03μm lead,tin white IDC wire mounting,free hanging,Through hole mounting 5.08mm*6.99mm*13.21mm
Pitch Spacing:2.54Mm; No. Of Contacts:2Contacts; Gender:socket; Product Range:mta-100 Series; Contact Termination Type:idc / Idt; No. Of Rows:1Rows; Contact Plating:bright Tin Lead Over Nickel Plated Contacts Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640441-2.