Molex 53047-0810

Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53047-0810.

Sager Electronics

Datasheet2 pages6 years ago
Datasheet2 pages13 years ago

IHS

Molex

TME

Master Electronics

Inventory History

3 month trend:
+16.34%

CAD Models

Download Molex 53047-0810 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 8 Circuits, Tin (Sn) Plating
HIROSE ELECTRICDF13-8P-1.25DSA
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Amphenol Communications Solutions10114829-10108LF
WTB 1.25 WAFER 182 DIP-10114829-10108LF | Amphenol FCI (Amphenol CS) 1011482910108LF
Pin Header, 7 Contacts, 1 Row, 1.25mm, Matte Tin, 1A, Straight, Shrouded, Phosphor Bronze, THT
Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
Amphenol Communications Solutions10114831-10108LF
FitMate™ 1.25mm, Header, Right Angle, DIP, Tin plating, 8 positions

Descriptions

Descriptions of Molex 53047-0810 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
Pin Header, 8 Contacts, 1 Row, 1.25mm, Matte Tin, 1A, Straight, Shrouded, Phosphor Bronze, THT
1.25mm Pitch PicoBlade Wire-to-Board Header Vertical with Friction Lock 8 Circuits
PicoBlade Connector Shrouded Header 8 Position 1.25mm Solder Straight Thru-Hole
PicoBlade Through Hole PCB Header, Straight, 8 Contacts, 1 Rows, 1.25mm Pitch
PicoBlade 53047 ROHS3Compliant Tin Solder Connector Header 35.4muin 0.90mum
CONN; RECT; HEADER; 1.25 MM PITCH; PCB; 8 CIR; VER; PICOBLADE; W/FRICTION LOCK
Molex 530470810 Picoblade PCB Header 8 Pins 1.25mm Pitch Friction Lock
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 8 Circuits, Tray, 2.30mm PC Tail Length
Molex 1.25mmpitch8pSingle row pin header Wire-to-board connector, 53047series, right angle, Printed circuit board installation
1x8P 8P PicoBlade(MX 1.25) Tin 8 -40℃~+85℃ 1A 1 1.25mm Phosphor Bronze Direct Insert Plugin,P=1.25mm Wire To Board Connector ROHS
CONN, PCB HDR, 8POS, 1ROW, 1.25MM, THT; Pitch Spacing:1.25mm; No. of Contacts:8Contacts; Gender:Header; Product Range:PicoBlade 53047 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0530470810
  • 53047-0810.
  • 530470810