Molex 53048-0610

Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53048-0610.

Upverter

Datasheet17 pages5 years ago

IHS

Sager Electronics

HQonline

Molex

Inventory History

3 month trend:
-15.50%

CAD Models

Download Molex 53048-0610 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

1.25mm Pitch Mi ll System Wire-to-Board Header, Single Row, Right-Angle, 6 Circuits
1.25mm (.049) Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
Amphenol Communications Solutions10114831-10106LF
FitMate™ 1.25mm, Header, Right Angle, DIP, Tin plating, 6 positions
Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
HIROSE ELECTRICDF13-6P-1.25DS(50)
Conn Shrouded Header (3 Sides) HDR 6 POS 1.25mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity292206-6
MINI CT SGL DIP H 6P NAT, PCB Headers and Receptacles | TE Connectivity 292206-6

Descriptions

Descriptions of Molex 53048-0610 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
Molex PicoBlade Wire-to-Board Connector, 6-Pin Header, 1.25mm Pitch, Right Angle, TH
PicoBlade Through Hole PCB Header, Right Angle, 6 Contacts, 1 Rows, 1.25mm Pitch
1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Through Hole, Tin (Sn) Plating, Friction Lock, 6 Circuits, Tray, 2.30mm PC Tail Length
1x6P 6P PicoBlade(MX 1.25) Tin 6 -40℃~+85℃ 1A 1 1.25mm Phosphor Bronze Bend insert Push-Pull,P=1.25mm Wire To Board Connector ROHS
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, HEADER, 6POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:6Contacts; Gender:Header; Product Range:PicoBlade 53048 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Current Rating:1A; External Depth:2.4mm; External Length / Height:4.2mm; Insulation Resistance:100Mohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Voltage Rating VAC:125V; Withstand Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0530480610
  • 530-48-0610
  • 53048-0610.
  • 530480610