Amphenol Advanced Sensors MA100BF103B

NTC Thermistor, 10000ohm, Through Hole Mount
$ 4.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors MA100BF103B.

IHS

Datasheet1 page11 years ago

Newark

Electro Sonic

Component Distributors Inc.

Factory Futures

Inventory History

3 month trend:
-14.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

THERM NTC 10KOHM 3984K RING LUG / NTC Thermistor 10k Ring Lug
Thermistor, NTC, 10 kohm, NTCALUG02A Series, 3984 K, Through Hole, Wire Leaded
Thermistor NTC 10K Ohm 2% 2-Pin Wire 3984K Bag Automotive AEC-Q200
Epcos 10kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Wire 3434K Bulk
Epcos 10kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
Vishay01C1002JF
NTC 10 kOhm ± 5 % Through Hole Coated Radial Leaded Thermistor
Thermistor NTC 10K Ohm 2% 2-Pin Screw Mount Wire 3988K >= -3.5 Bulk Automotive

Descriptions

Descriptions of Amphenol Advanced Sensors MA100BF103B provided by its distributors.

NTC Thermistor, 10000ohm, Through Hole Mount
Bulk MA100 3969K 2 NTC Thermistor 768mum 50C 10k ±0.1C
Miniature Sensors 10kOhms, see data sheet for tolerance
Thermistor NTC 10k Ohm 2-Pin Bulk
MA100BF103B, Amphenol Advanced Sensors/Thermometrics
NTC ThermistorChip,Biomedical,10Kohm
NTC Type MA Biomedical Chip Thermistors
NTC Thermistor; Series:MA; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:± 0.2°C; Operating Temp. Max:50°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE