What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B57703M103G40

Thermistor NTC 10K Ohm 2% 2-Pin Screw Mount Wire 3988K >= -3.5 Bulk Automotive
$ 1.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57703M103G40.

element14 APAC

Datasheet10 pages17 years ago

Newark

RS (Formerly Allied Electronics)

element14

Future Electronics

Inventory History

3 month trend:
-9.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01

Related Parts

Epcos 10kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
Epcos 10kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
Vishay01C1002JF
NTC 10 kOhm ± 5 % Through Hole Coated Radial Leaded Thermistor
Vishay01T1002FF
T Series 10 kO ±1% Radial Lead NTC Coated Thermistor
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Wire 3434K Bulk
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Wire 3434K Bulk

Descriptions

Descriptions of EPCOS B57703M103G40 provided by its distributors.

Thermistor NTC 10K Ohm 2% 2-Pin Screw Mount Wire 3988K >= -3.5 Bulk Automotive
NTC THERMISTOR FOR TEMPERATURE MEASUREMENT NTC Thermistor, 10000ohm, Chassis Mount
Epcos 10kOhms 150mW NTC Thermistor; 50s; 8.5 x 6.5 x 17.5mm
EPCOS - B57703M103G40 - Thermistor, NTC, 10 kohm, B57703M Series, 3988 K, Through Hole, Wire Leaded
Thermistor Resistance technical notation: 10K Temperature range: -55 ... 125 °C Thermal time constant: 28 s IEC-climate category: 55/125/56 Resistance @ 25°C: 10 kOhm W 25/100 value: 3988 K
NTC Thermistor; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:-2% to +2%; Beta Value (K):3988K; Thermistor Case Style:Radial Leaded; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:55°C
Ntc Thermistor; Thermistor Type:Ntc; Resistance (25°C):10Kohm; Product Range:B57703M Series; B-Constant:3988K; B-Constant Tolerance:± 1%; Probe Material:-; Lead Length:45Mm; Operating Temperature Min:-55°C; Qualification:- Rohs Compliant: Yes |EPCOS (TDK) B57703M103G40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57703-M103-G40
  • B57703-M103G40
  • B57703M 103G 40
  • B57703M 103G40