Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay NTCALUG02A103G

Thermistor, NTC, 10 kohm, NTCALUG02A Series, 3984 K, Through Hole, Wire Leaded
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCALUG02A103G.

IHS

Datasheet3 pages4 years ago

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
+39.66%

CAD Models

Download Vishay NTCALUG02A103G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Thermistor, Ntc, 10 Kohm, Ntcle Series; |Vishay NTCLE100E3103JB0.
Thermistor, NTC, 10 kohm, NTCS Series, 3984 K, Through Hole, Wire Leaded
Thermistor, NTC, 10 kohm, NTCLE100E3 Series, 3977 K, Through Hole, Radial Leaded
Thermistor NTC 10K Ohm 5% 2-Pin Radial 4300K >= -3.5 Bulk Automotive
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Wire 3434K Bulk
NXR Series 10 kOhm 3900 K ±1% Bead NTC Thermistor Sensor

Descriptions

Descriptions of Vishay NTCALUG02A103G provided by its distributors.

Thermistor, NTC, 10 kohm, NTCALUG02A Series, 3984 K, Through Hole, Wire Leaded
THERM NTC 10KOHM 3984K RING LUG / NTC Thermistor 10k Ring Lug
NTC Thermistor, 10000ohm, Chassis Mount
Thermistor NTC 10KOhm 2% 2-Pin
NTC Thermistor NTC 10kOhm 3984K 45mm
NTC THERMISTORS, NTC LUG 102 10K 2% E4
10KΩ ±2% ±0.5% 3984K free hanging 16.8mm*8.5mm*800μm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCALUG02A103G.