Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 01C1002JF

NTC 10 kOhm ± 5 % Through Hole Coated Radial Leaded Thermistor
$ 2.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 01C1002JF.

IHS

Datasheet5 pages5 years ago

Newark

_legacy Avnet

Future Electronics

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.44
$ 2.57
Stock
1,866
1,363
Authorized Distributors
3
1
Resistance
10 kΩ
10 kΩ
Mount
Free Hanging, Through Hole
Through Hole
Case/Package
Radial
Radial
Hold Current
-
-
Trip Current
-
-
Time to Trip
-
-
Power Rating
100 mW
100 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-03-31
LTD Date2025-06-30

Related Parts

Thermistor, Ntc, 10 Kohm, Ntcle Series; |Vishay NTCLE100E3103JB0.
NTCLE100 Series NTC 10 kOhm ±2 % Radial Leaded Standard Precision Thermistor
Thermistor NTC 10K Ohm 5% 2-Pin Radial 3977K -4.5 to -4 T/R
Thermistor NTC 10K Ohm 5% 2-Pin Radial 4300K >= -3.5 Bulk Automotive
NTC THERMISTOR FOR TEMPERATURE MEASUREMENT NTC Thermistor, 10000ohm, Through Hole Mount
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Wire 3434K Bulk

Descriptions

Descriptions of Vishay 01C1002JF provided by its distributors.

NTC 10 kOhm ± 5 % Through Hole Coated Radial Leaded Thermistor
Thermistor NTC 10K Ohm 5% 2-Pin Radial Bulk
NTC Thermistor, 10000ohm, Through Hole Mount
NTC THERMISTOR, 10KOHM; Zero Power Resistance at 25°C: 10kohm; Product Range: C Series; Thermistor Mounting: Through Hole; Beta Value (K): -; Thermistor Case Style: -; Thermistor Terminals: Wire Leaded; Operating Temperature Min: -40°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 01C1002JF.