Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B57861S103F40

Epcos 10kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
$ 1.291

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57861S103F40.

IHS

Datasheet14 pages15 years ago

Newark

element14

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01

Related Parts

Epcos 10kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
NTC THERMISTOR FOR TEMPERATURE MEASUREMENT NTC Thermistor, 10000ohm, Through Hole Mount
Thermistor NTC 10K Ohm 1% 2-Pin Radial 3988K >= -3.5 Bulk Automotive
NTC-Resistor wired up [BC Components] NTCLE100E3103JB0 NTC-Resistor wired up
Thermistor, NTC, 10 kohm, NTCS Series, 3984 K, Through Hole, Wire Leaded
NTCLE100 Series NTC 10 kOhm ±2 % Radial Leaded Standard Precision Thermistor

Descriptions

Descriptions of TDK B57861S103F40 provided by its distributors.

Epcos 10kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
Thermistor NTC 10K Ohm 1% 2-Pin Wire 3988K >= -3.5 Bulk Automotive
Thermistor Resistance technical notation: 10K Temperature range: -55 ... 155 °C Thermal time constant: 15 s (Air) Connection: Silver-Plated Ni-Wires, PTFE Insulated ø = 0.25 mm IEC-climate category: 55/155/56 Rated temperature: 25 °C Resistance @ 25°C: 10 kOhm W 25/100 value: 3988 K
Zero Power Resistance At 25°C:10Kohm; Product Range:B57861S Series; Thermistor Mounting:Through Hole; Beta Value (K):3988K; Thermistor Case Style:-; Thermistor Terminals:Wire Leaded; Operating Temperature Min:-55°C; No. Of Pins:2Pinsrohs Compliant: Yes |Epcos B57861S103F40.
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:-1% to 1%; Beta Value (K):3988K; Operating Temperature Range:-55°C to +155°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Beta Value Lower Limit Temperature:25°C; Body Diameter:2.41mm; External Length / Height:5mm; Full Power Rating Temperature:25°C; Lead Diameter:0.25mm; Lead Length:45mm; Operating Temperature Max:+155°C; Package / Case:Radial; Power Dissipation Ptot Max:60mW; Resistance Temperature:25°C; Resistance Tolerance:± 1%; Series:B578; Temperature Upper Limit Beta Value:100°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57861-S103-F40
  • B57861S 103F 40
  • B57861S103F40.