Amphenol Advanced Sensors DKF503N5

Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 2mm 250C 5% 50kOhm
$ 0.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors DKF503N5.

IHS

Datasheet1 page0 years ago

element14 APAC

Electro Sonic

Newark

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 50K Ohm 2% 2-Pin Radial 4190K -5 to -4.5 Bulk
Vishay07C5002JP
NTC Thermistor, 50000ohm, Through Hole Mount
NTC Thermistor, 50000ohm, Through Hole Mount
Thermistor, NTC, 47 kohm, NTCLE Series, 4090 K, Through Hole, Radial Leaded
Epcos 47kOhms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm
NTC Elements, Nominal Resistance=47kΩ, Nominal Resistance Tolerance=±5%

Descriptions

Descriptions of Amphenol Advanced Sensors DKF503N5 provided by its distributors.

Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 2mm 250C 5% 50kOhm
Thermistor, NTC,Resist 50K Ohm;Tol 5%;Pcb,Through Hole
NTC Thermistor; Series:DK; Thermistor Type:NTC; Resistance:50kohm; Thermistor Tolerance:± 5%; Beta:3960; Operating Temp. Max:250°C; Package/Case:DO-35 ;RoHS Compliant: Yes
NTC Thermistor; Thermistor Type:NTC; Resistance:50kohm; Thermistor Tolerance:-5% to +5%; Beta Value (K):3960K; Operating Temperature Range:-40°C to +250°C; Thermistor Case Style:Axial Leaded; No. of Pins:2

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE