Amphenol Advanced Sensors DKF503B10

Thermistor NTC 50000Ohm 10% 2-Pin DO-35 T/R
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors DKF503B10.

IHS

Datasheet1 page0 years ago

Electro Sonic

Newark

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Thermistor NTC 50K Ohm 2% 2-Pin Radial 4190K -5 to -4.5 Bulk
Vishay07C5002JP
NTC Thermistor, 50000ohm, Through Hole Mount
NTC Thermistor, 50000ohm, Through Hole Mount
Thermistor, NTC, 47 kohm, NTCLE Series, 4090 K, Through Hole, Radial Leaded
Epcos 47kOhms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm
NTC Elements, Nominal Resistance=47kΩ, Nominal Resistance Tolerance=±5%

Descriptions

Descriptions of Amphenol Advanced Sensors DKF503B10 provided by its distributors.

Thermistor NTC 50000Ohm 10% 2-Pin DO-35 T/R
NTC Thermistor, 50000ohm, Through Hole Mount
NTC ThermistorChip,GlassDO-35,50Kohm,10%,Axial
50k鎯 鍗10% 鍗1% DO-204AH(DO-35) NTC Thermistors ROHS
NTC Thermistors +- 10% Tolerance

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE