Intel / Altera EPM7032AETC44-10

CPLD MAX 7000A Family 600 Gates 32 Macro Cells 103.1MHz CMOS Technology 3.3V 44-Pin TQFP
$ 11.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7032AETC44-10.

IHS

Datasheet66 pages27 years ago

Factory Futures

Newark

Augswan

Sierra IC

CAD Models

Download Intel / Altera EPM7032AETC44-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.55
$ 11.62
Stock
99,794
365,517
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
44
44
Propagation Delay
10 ns
10 ns
Number of Macrocells
32
32
Number of Logic Blocks (LABs)
2
2
Number of I/Os
36
36
Memory Type
EEPROM
EEPROM
Max Frequency
103.1 MHz
103.1 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEPM3032ATC44-10N
CPLD MAX 3000A Family 600 Gates 32 Macro Cells 103.1MHz CMOS Technology 3.3V 44-Pin TQFP
Intel / AlteraEPM3032ATI44-10N
CPLD MAX® 3000A Family 600 Gates 32 Macro Cells 103.1MHz 3.3V 44-Pin TQFP Tray
Intel / AlteraEPM3032ATI44-10
CPLD MAX® 3000A Family 600 Gates 32 Macro Cells 103.1MHz 3.3V 44-Pin TQFP Tray
YES 44-TQFP 2003 XCR3032XL complex programmable logic device 95MHz 0.8mm 10ns 3V~3.6V
Lattice SemiconductorLC4032V-10T44I
CPLD ispMACH® 4000Z Family 32 Macro Cells 125MHz 3.3V 44-Pin TQFP Tray
Lattice SemiconductorLA4032V-75TN48E
CPLD LA-ispMACH 4000V Family 32 Macro Cells 168MHz 3.3V Automotive AEC-Q100 48-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPM7032AETC44-10 provided by its distributors.

CPLD MAX 7000A Family 600 Gates 32 Macro Cells 103.1MHz CMOS Technology 3.3V 44-Pin TQFP
TQFP-44(10x10) Programmable Logic Device (CPLDs/FPGAs) ROHS
IC MAX 7000 CPLD 32 MACROCELL TQFP-44 SMD
EE PLD, 10ns, 32-Cell, CMOS, PQFP44
Programmable Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:103.1MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:44-TQFP; No. of Pins:44 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM 7032AETC4410
  • EPM7032AE-TC44-10
  • EPM7032AETC-44-10
  • EPM7032AETC4410