Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM3032ATI44-10

CPLD MAX® 3000A Family 600 Gates 32 Macro Cells 103.1MHz 3.3V 44-Pin TQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3032ATI44-10.

IHS

Datasheet46 pages27 years ago

Jameco (USA)

iiiC

CAD Models

Download Intel / Altera EPM3032ATI44-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.653
$ 6.653
Stock
201,637
2,906,171
2,906,171
Authorized Distributors
0
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
44
44
44
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
32
32
32
Number of Logic Blocks (LABs)
2
2
2
Number of I/Os
30
30
30
Memory Type
EEPROM
EEPROM
EEPROM
Max Frequency
227.3 MHz
227.3 MHz
227.3 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-02-22
LTD Date2018-09-01

Related Parts

Intel / AlteraEPM7032AETC44-10N
CPLD MAX 7000A Family 600 Gates 32 Macro Cells 103.1MHz CMOS Technology 3.3V 44-Pin TQFP
Intel / AlteraEPM7032AETC44-10
CPLD MAX 7000A Family 600 Gates 32 Macro Cells 103.1MHz CMOS Technology 3.3V 44-Pin TQFP
YES 44-TQFP 2003 XCR3032XL complex programmable logic device 95MHz 0.8mm 10ns 3V~3.6V
Lattice SemiconductorLC4032V-10T44I
CPLD ispMACH® 4000Z Family 32 Macro Cells 125MHz 3.3V 44-Pin TQFP Tray
Lattice SemiconductorLA4032V-75TN44E
CPLD LA-ispMACH 4000V Family 32 Macro Cells 168MHz 3.3V Automotive 44-Pin TQFP
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 100MHz 5V 44-Pin TQFP

Descriptions

Descriptions of Intel / Altera EPM3032ATI44-10 provided by its distributors.

CPLD MAX® 3000A Family 600 Gates 32 Macro Cells 103.1MHz 3.3V 44-Pin TQFP Tray
2 600 PLD TQFP-44(10x10) Programmable Logic Device (CPLDs/FPGAs) ROHS
IC MAX 3000A CPLD 32 TQFP-44 SMD
Programmable Logic Device (CPLD/FPGA)
EE PLD, 10ns, 32-Cell, CMOS, PQFP44
IC,EPM3032ATI44-10,32 MACROCEL LS 44-PIN 3.3V

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM3032ATI 44-10
  • EPM3032ATI-44-10
  • EPM3032ATI4410