Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM3032ATI44-10N

CPLD MAX® 3000A Family 600 Gates 32 Macro Cells 103.1MHz 3.3V 44-Pin TQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3032ATI44-10N.

IHS

Datasheet46 pages27 years ago

Farnell

Jameco (USA)

iiiC

CAD Models

Download Intel / Altera EPM3032ATI44-10N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.653
$ 6.653
Stock
536,148
2,958,768
2,958,768
Authorized Distributors
0
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
44
44
44
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
32
32
32
Number of Logic Blocks (LABs)
2
2
2
Number of I/Os
30
30
30
Memory Type
EEPROM
EEPROM
EEPROM
Max Frequency
227.3 MHz
227.3 MHz
227.3 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Intel / AlteraEPM7032AETC44-10N
CPLD MAX 7000A Family 600 Gates 32 Macro Cells 103.1MHz CMOS Technology 3.3V 44-Pin TQFP
Intel / AlteraEPM7032AETC44-10
CPLD MAX 7000A Family 600 Gates 32 Macro Cells 103.1MHz CMOS Technology 3.3V 44-Pin TQFP
YES 44-TQFP 2003 XCR3032XL complex programmable logic device 95MHz 0.8mm 10ns 3V~3.6V
Lattice SemiconductorLC4032V-10T44I
CPLD ispMACH® 4000Z Family 32 Macro Cells 125MHz 3.3V 44-Pin TQFP Tray
Lattice SemiconductorLA4032V-75TN44E
CPLD LA-ispMACH 4000V Family 32 Macro Cells 168MHz 3.3V Automotive 44-Pin TQFP
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 100MHz CMOS Technology 3.3V 44-Pin TQFP

Descriptions

Descriptions of Intel / Altera EPM3032ATI44-10N provided by its distributors.

CPLD MAX® 3000A Family 600 Gates 32 Macro Cells 103.1MHz 3.3V 44-Pin TQFP Tray
YES 44-TQFP 1998 EPM3032 complex programmable logic device 103.1MHz 10mm 10ns 3V~3.6V
Programmable within the system 32 3V 10ns 3.6V QFP SMD mount 10mm*10mm*1.2mm
CPLD, MAX 3000A, 32 MACROCELLS, TQFP44; CPLD Type: EEPROM; No. of Macrocells: 32; No. of I/O's: 34I/O's; Logic Case Style: TQFP; No. of Pins: 44Pins; Frequency: 103.1MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propaga
; Logic Type:EPM3032A; Logic Base Number:3032; No. of I/O Pins:34; Termination Type:SMD; Package/Case:44-TQFP; No. of Pins:44; Operating Temp. Max:85°C; Operating Temp. Min:-40°C; Propagation Delay:10ns; No. of Macrocells:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM3032ATI4410N