AMD XCR3032XL-10VQG44C

YES 44-TQFP 2003 XCR3032XL complex programmable logic device 95MHz 0.8mm 10ns 3V~3.6V
$ 7.28
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCR3032XL-10VQG44C.

IHS

Datasheet12 pages22 years ago

_legacy Avnet

CAD Models

Download AMD XCR3032XL-10VQG44C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-04-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

Lattice SemiconductorLC4032V-10T44I
CPLD ispMACH® 4000Z Family 32 Macro Cells 125MHz 3.3V 44-Pin TQFP Tray
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 100MHz CMOS Technology 3.3V 44-Pin TQFP
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 100MHz 5V 44-Pin TQFP
YES 44-TQFP 1996 XC9536XL complex programmable logic device 100MHz 10mm 10ns 3V~3.6V
CPLD XC9500XL Family 800 Gates 36 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
CPLD XC9500XL Family 800 Gates 36 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP

Descriptions

Descriptions of AMD XCR3032XL-10VQG44C provided by its distributors.

YES 44-TQFP 2003 XCR3032XL complex programmable logic device 95MHz 0.8mm 10ns 3V~3.6V
CPLD CoolRunner XPLA3 Family 750 Gates 32 Macro Cells 95MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
No.of User I/Os:36I/O s; IC Case / Package:VTQFP; Frequency:95MHz; Logic Case Style:VTQFP; No. of I/O s:36I/O s RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCR3032XL-10VQG44C.
  • XCR3032XL10VQG44C