Altech CDB6/2

Altech CDB6/2 Distribution Block, 8 mm, 8 Out, 43H x 47W x 64L mm
$ 12.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech CDB6/2.

IHS

Datasheet46 pages9 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity180907
CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
TE Connectivity796634-2
TE Connectivity 796634-2 Terminal Block Right-Angled Plug 2P 5.08MM Unshrouded
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044157
Ground Modular Terminal Block/2 Pin,0.2-10mm²,AWG:24-8,W:8.2mm,Screw,CLR:GN-YW
Phoenix Contact3044128
Ground Modular Terminal Block/2Pin, 4mm², AWG:26-10, W:6.2mm, Screw, CLR:GN-YW

Descriptions

Descriptions of Altech CDB6/2 provided by its distributors.

Altech CDB6/2 Distribution Block, 8 mm, 8 Out, 43H x 47W x 64L mm
8 out 41/95A 600V Terminal Block
Din Distribution Block, Screw, 1 In/ 8 Out |Altech CDB6/2
Pluggable System Terminal Block ROHS
ER - Terminal Block, Distribut
RS APAC
DIN Rail Terminal Blocks Feed-thru Term Dble level
CONN TERM BLK DISTR. CENTERIN 8OUT GRAY 10-6 AWG(IN) 22-8AWG(OUT) 50/100A
Distribution Block, Center in, 8
100A, 25mm2, 2 Row(s), 1 Deck(s)
Altech Grey Distribution Block 8 mm, 8 Outputs, HxWxL(mm): 43x47x64 Wire Range [Input 10-2 AWG 6-25 sq.mm, 10-2 AWG. Output: 22-AWG, 1.5-6 sq.mm, 22-8 AWG ] and Current Rating [Input: 100A, 82 A, 100 A. Max Individual Output: 50 A, 41 A, 50 A] Factory Part Number: CDB6/2

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD