Altech 542-404

Junction Box; Polystyrene; Gray; 7.09x4.33x4.33 In; NEMA4X; IP65; ClearCover; EK Series
$ 57.353
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 542-404.

Electro Sonic

Datasheet1 page22 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.04%

Related Parts

Altech810-410
Enclosure (5.51 x 5.51 x 3.11), Polystyrene, Gray, 5 pole terminal, Metric knockouts
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)
HammondMB181112
Polystyrene enclosure, (L x W x H) 188 x 112 x 120 mm, light gray (RAL 7035), IP20, MB181112
HammondMB158080
Polystyrene enclosure, (L x W x H) 150 x 80 x 80 mm, gray (RAL 7046), IP20, MB158080
HammondMB181110
Polystyrene enclosure, (L x W x H) 188 x 110 x 100 mm, light gray (RAL 7035), IP54, MB181110
Altech115-905
Altech 115-905 PS1313-10, 130x130x99mm Enclosure Polystyrene, Gray, PG Knockout

Descriptions

Descriptions of Altech 542-404 provided by its distributors.

Junction Box;Polystyrene;Gray;7.09x4.33x4.33 In;NEMA4X;IP65;ClearCover;EK Series
Altech 542-404 Enclosure, Access Up To 4 pole DIN Circuit breakers, Polystyrene, Gray, 7.09" x 4.33", EK Series
Enclosure EK004 4 Pole Circuit Breaker Enclosure
Light Gray/Tinted Transparent Polystyrene Wall Mount Enclosure
Enclosures, Boxes, & Cases EK004
BOX PLASTIC GRAY 7.09"L X 4.33"W
BOX PLAS GRAY 7.090"L X 4.330"W
Enclosure, Multipurpose, Ps, Gray; Enclosure Type:Multipurpose; Enclosure Material:Polystyrene; External Height - Metric:110Mm; External Width - Metric:110Mm; External Depth - Metric:180Mm; Ip Rating:Ip54, Ip65; Body Color:Gray Rohs Compliant: Yes |Altech 542-404

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD