Altech 115-905

Altech 115-905 PS1313-10, 130x130x99mm Enclosure Polystyrene, Gray, PG Knockout
$ 23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 115-905.

Electro Sonic

Datasheet2 pages22 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

ABS device enclosure, (L x W x H) 160 x 160 x 86 mm, black (RAL 9005), IP54, 1598ESGYPBK
Hammond1598ESGY
ABS device enclosure, (L x W x H) 160 x 160 x 86 mm, light gray (RAL 7035), IP54, 1598ESGY
Bud IndustriesNBB-10240
Bud Industries NBB-10240 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box
Hammond1555SGY
ABS enclosure, (L x W x H) 160 x 160 x 89 mm, light gray (RAL 7035), IP66, 1555SGY
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)
Bud IndustriesPC-11410
CLAMSHELL ENCLOSURE, POLYSTYRENE, 3.30 X 6.12 X 6.32, PLASTICASE STYLE B SERIES

Descriptions

Descriptions of Altech 115-905 provided by its distributors.

Altech 115-905 PS1313-10, 130x130x99mm Enclosure Polystyrene, Gray, PG Knockout
Box;Polystyrene;Light Gray;Gray;5.12 in.;5.12 in.;3.9 in.;-40 degC;70
BOX PLAS GRAY 5.120"L X 5.120"W

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD