Hammond MB181112

Polystyrene enclosure, (L x W x H) 188 x 112 x 120 mm, light gray (RAL 7035), IP20, MB181112
$ 58.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond MB181112.

RS (Formerly Allied Electronics)

Datasheet2 pages15 years ago
Datasheet3 pages13 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

HammondMB181110
Polystyrene enclosure, (L x W x H) 188 x 110 x 100 mm, light gray (RAL 7035), IP54, MB181110
HammondRL6465
Hammond RL6465 Ritec Hand Held Instrument Enclosure 150 x 100 x 90 Grey
HammondRL6585
Hammond RL6585 Ritec Hand Held Instrument Enclosure 175 x 125 x 100 Grey
Bud IndustriesPN-1333-DG
Bud Industries PN-1333-DG IP65 NEMA 4X Box, Dark Gray, 6.3x3.2x3.4 in, PN Series
Bud IndustriesPNR-2606
ENCLOSURE, WALL MOUNT POLYCARBONATE GRAY; Enclosure Type:Wall Mount; Material:Polycarbonate;
Bud IndustriesPN-1333-MB
Enclosure Flanged; HxwXD: 6.3 x 3.15 x 3.35 in.; Polycarbonate; Light Gray

Descriptions

Descriptions of Hammond MB181112 provided by its distributors.

Polystyrene enclosure, (L x W x H) 188 x 112 x 120 mm, light gray (RAL 7035), IP20, MB181112
Enclosure Plastic 7.4 x 4.41 x 4.72 Inch Gray
enclosure - plastic MULTI BOX ENCLOSURE (7.4 x 4.41 x 4.72) Hammond PN MB181112 : UPC [623980135588] Color: Gray
Hammond Manufacturing Multi Box Enclosure
General Purpose Plastic Enclosures 7.4 x 4.33 x 4.72 Gray
ENCLOSURES, FIXPANEL POLYSTYRENE 7.4X4.4X4.8 2PIECE
BOX PLASTIC GRAY 7.4"L X 4.33"W
BOX PLAS GRAY 7.402"L X 4.331"W
MB PLASTIC ENC 188X110X120 GRY
ENCLOSURE, PLASTIC; Enclosure Material:Polystyrene; Body Colour:Grey; External Height - Imperial:4.72"; External Height - Metric:120mm; External Width - Imperial:4.33"; External Width - Metric:110mm; External Depth - Imperial:7.4"; External Depth - Metric:188mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB181112.