Altech 810-410

Enclosure (5.51 x 5.51 x 3.11), Polystyrene, Gray, 5 pole terminal, Metric knockouts
$ 30.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 810-410.

Electro Sonic

Datasheet9 pages15 years ago

RS (Formerly Allied Electronics)

Related Parts

Bud IndustriesNBB-10240
Bud Industries NBB-10240 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box
Altech806-407
Enclosure (4.33 x 4.33 x 2.64), Polystyrene, Gray, 5 pole terminal, Metric knockouts
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)
Altech816-410
Enclosure (7.09 x 7.09 x 3.58), Polystyrene, Gray, 5 pole terminal, Metric knockouts
Hammond1594ESGY
ENCLOSURE, BOX-LID, DESKTOP, POLYSTYRENE, GRAY,6.6X4.2X2.57 IN, IP54,1594 SERIES
ABS DESKTOP INSTRUMENT ENCLOSURES, PIECE BOARD GUIDES, SECURE SELF-TAPPING SCREW

Descriptions

Descriptions of Altech 810-410 provided by its distributors.

Enclosure (5.51 x 5.51 x 3.11), Polystyrene, Gray, 5 pole terminal, Metric knockouts
JUNCTION BOX, POLYSTYRENE, GRAY,5.51X5.51X3.11 IN, NEMA4X, IP65,TERMINALS, ABOXSERIES
ENCLOSURE WITH TERMS GRAY 140X14
Enclosure, Junction Box, Ps, Gray; Enclosure Type:Junction Box; Enclosure Material:Polystyrene; External Height - Metric:79Mm; External Width - Metric:140Mm; External Depth - Metric:140Mm; Ip Rating:Ip54, Ip65; Body Color:Gray Rohs Compliant: Yes |Altech 810-410

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD