Hammond MB181110

Polystyrene enclosure, (L x W x H) 188 x 110 x 100 mm, light gray (RAL 7035), IP54, MB181110
$ 33.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond MB181110.

Master Electronics

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-01-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

HammondMB181170
PS enclosure, (L x W x H) 188 x 110 x 70 mm, gray (RAL 7035), IP54, MB181170
HammondMB181112
Polystyrene enclosure, (L x W x H) 188 x 112 x 120 mm, light gray (RAL 7035), IP20, MB181112
HammondRL6585
Hammond RL6585 Ritec Hand Held Instrument Enclosure 175 x 125 x 100 Grey
Bud IndustriesPI-1911-LG
BUD Electronic Enclosure ABS Plastic Light Gray (3.2 X 3.9 X 7.5 In) Item Number : PI-1911-LG
Bud IndustriesPI-1911
BUD Electronic Enclosure ABS Plastic Dark Gray (3.2 X 3.9 X 7.5 In) Item Number : PI-1911
Bud IndustriesPN-1327-DG
Fiber-Optic Distribution Box, 4-Core, Fiber-Optic Distribution Box, 4-Core (7.3 X 4.6 X 1.6 In)

Descriptions

Descriptions of Hammond MB181110 provided by its distributors.

Polystyrene enclosure, (L x W x H) 188 x 110 x 100 mm, light gray (RAL 7035), IP54, MB181110
Gray Polystyrene Wall Mount Electronic Enclosure
Enclosures, Boxes, & Cases FixPanel Polystyrene 7.4x4.4x3.94 2Piece
Enclosure Plastic 7.4 x 4.33 x 3.94 Inch Gray
enclosure - plastic MULTI BOX ENCLOSURE (7.4 x 4.33 x 3.94) Hammond PN MB181110 : UPC [623980135571] Color: Gray
Hammond Manufacturing Multi Box Enclosure
General Purpose Plastic Enclosures 7.4 x 4.33 x 3.94 Gray
BOX PLAS GRAY 7.402"L X 4.331"W
MB PLASTIC ENC 188X110X100 GRY
ENCLOSURE, PLASTIC; Enclosure Material:Polystyrene; Body Colour:Grey; External Height - Imperial:3.94"; External Height - Metric:100mm; External Width - Imperial:4.33"; External Width - Metric:110mm; External Depth - Imperial:7.4"; External Depth - Metric:188mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB181110.