Altech 137-505

Enclosure PC1313-10-tm 130x130x99mm Polycarbonate Transparent Lid M Knockouts
$ 37.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 137-505.

Electro Sonic

Datasheet26 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1554J2GY
Polycarbonate enclosure, (L x W x H) 160 x 89 x 61 mm, gray (RAL 7046), IP68, 1554J2GY
Hammond1554D2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray
Hammond1554P2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 3.5 Inch Light Gray
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Bud IndustriesNBB-15240
ENCLOSURE, ABS PLASTIC, POLYURETHANE GASKET, LIGHT GRAY, NEMA 4X, NBF SERIES
Bud IndustriesPN-1340-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 9.45 X 6.30 X 3.54IN, PN SERIES

Descriptions

Descriptions of Altech 137-505 provided by its distributors.

Enclosure PC1313-10-tm 130x130x99mm Polycarbonate Transparent Lid M Knockouts
Altech 137-505 Enclosure, Polycarbonate, Gray, Tinted Cover, Metric Knockouts, 5.12" x 5.12", TK Series
JUNCTION BOX, POLYCARB, 5.12X5.12X3.9 , NEMA4X, CLEARCOVER, TK 1313 SERIES
Enclosure, Multipurpose, Pc, Gray/Clear; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:99Mm; External Width - Metric:130Mm; External Depth - Metric:130Mm; Ip Rating:Ip66 Rohs Compliant: Yes |Altech 137-505

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD