Altech 130-509

Enclosure (5.12 x 3.70 x 3.19), Polycarbonate, Gray with tinted transparent cover, Smooth Sides
$ 27.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 130-509.

RS (Formerly Allied Electronics)

Datasheet26 pages16 years ago
Datasheet26 pages16 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Altech120-409
PC1309-6-o, 130x94x57mm Enclosure Polycarbonate, Gray, Smooth Side-Note:Price is for 3 Units
Altech120-909
Altech 120-909 Enclosure, Polycarbonate, Gray, Smooth Sides, 5.12" x 3.7", TK Series
Altech130-503
Enclosure (3.70 x 3.70 x 3.19), Polycarbonate, Gray with tinted transparent cover, Smooth Sides
Hammond1554J2GY
Polycarbonate enclosure, (L x W x H) 160 x 89 x 61 mm, gray (RAL 7046), IP68, 1554J2GY
Hammond1554D2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray
Hammond1554P2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 3.5 Inch Light Gray

Descriptions

Descriptions of Altech 130-509 provided by its distributors.

Enclosure (5.12 x 3.70 x 3.19), Polycarbonate, Gray with tinted transparent cover, Smooth Sides
Enclosure;Box-Lid;Polystyrene;Gray;5.12x3.7x3.19 In;IP66;NEMA 12K;TK Series
Enclosure PC1309-8-to 130x94x81mm Polycarbonate Transparent Lid Smooth Side
Enclosure, Multipurpose, Pc, Gray/Clear; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:81Mm; External Width - Metric:130Mm; External Depth - Metric:94Mm; Ip Rating:Ip66 Rohs Compliant: Yes |Altech 130-509

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD