Altech 120-409

PC1309-6-o, 130x94x57mm Enclosure Polycarbonate, Gray, Smooth Side-Note: Price is for 3 Units
$ 23.233
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 120-409.

Future Electronics

Datasheet2 pages6 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago
Datasheet2 pages22 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.41%

Related Parts

Altech120-909
Altech 120-909 Enclosure, Polycarbonate, Gray, Smooth Sides, 5.12" x 3.7", TK Series
Altech130-503
Enclosure (3.70 x 3.70 x 3.19), Polycarbonate, Gray with tinted transparent cover, Smooth Sides
Altech120-405
PC1313-7-o, 130x130x75mm Enclosure Polycarbonate, Gray, Smooth Side-Note:Price is for 2 Units
Hammond1554D2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray
Bud IndustriesPN-1328
ENCLOSURE, POLYCARBONATE, UL94HB, 4.53 X 3.54X 3.15IN, NEMA14, PN SERIES
Hammond1554C2GYCL
Polycarbonate enclosure, (L x W x H) 120 x 65 x 40 mm, gray (RAL 7046), IP68, 1554C2GYCL

Descriptions

Descriptions of Altech 120-409 provided by its distributors.

PC1309-6-o, 130x94x57mm Enclosure Polycarbonate, Gray, Smooth Side-Note:Price is for 3 Units
Enclosure;Box-Lid;Polycarbonate;Gray;5.12x3.7x2.24 In;IP66;NEMA 4X;TK Series
ENCLOSURE, MULTIPURPOSE, PC, GRAY; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:57mm; External Width - Metric:130mm; External Depth - Metric:94mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD