Altech 130-503

Enclosure (3.70 x 3.70 x 3.19), Polycarbonate, Gray with tinted transparent cover, Smooth Sides
$ 20.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 130-503.

Electro Sonic

Datasheet26 pages16 years ago

RS (Formerly Allied Electronics)

Related Parts

Altech120-409
PC1309-6-o, 130x94x57mm Enclosure Polycarbonate, Gray, Smooth Side-Note:Price is for 3 Units
Altech120-402
Altech 120-402 Enclosure, Polycarbonate, Gray, Smooth Sides, 3.7" x 2.56", TK Series
Altech130-002
Enclosure (3.70 x 2.56 x 2.24), Polycarbonate, Gray with tinted transparent cover, Smooth Sides
Hammond1554D2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray
Hammond1554E2GY
Polycarbonate enclosure, (L x W x H) 90 x 90 x 60 mm, light gray (RAL 7035), IP68, 1554E2GY
Hammond1554C2GYCL
Polycarbonate enclosure, (L x W x H) 120 x 65 x 40 mm, gray (RAL 7046), IP68, 1554C2GYCL

Descriptions

Descriptions of Altech 130-503 provided by its distributors.

Enclosure (3.70 x 3.70 x 3.19), Polycarbonate, Gray with tinted transparent cover, Smooth Sides
ENCLOSURE, BOX-LID, POLYSTYRENE, 3.7X3.7X3.19 IN, IP66, NEMA 12K, TK 99 SERIES
Enclosure PC99-8-to 94x94x81mm Polycarbonate Transparent Lid Smooth Side
Enclosure, Multipurpose, Pc, Gray/Clear; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:81Mm; External Width - Metric:94Mm; External Depth - Metric:94Mm; Ip Rating:Ip66 Rohs Compliant: Yes |Altech 130-503

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD