Altech 120-902

Altech 120-902 Enclosure, Polycarbonate, Gray, Smooth Sides, 3.7" x 2.56", TK Series
$ 22.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 120-902.

RS (Formerly Allied Electronics)

Datasheet26 pages16 years ago
Datasheet26 pages16 years ago

Future Electronics

Inventory History

3 month trend:
+168%

Related Parts

Hammond1554D2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray
Hammond1554B2GYCL
Ral7035 Grey Polycarbonate Plastic Watertight Enclosure Clear Lid 2.6 x 2.6 x 1.6 Inch Clear
Hammond1554C2GYCL
Polycarbonate enclosure, (L x W x H) 120 x 65 x 40 mm, gray (RAL 7046), IP68, 1554C2GYCL
Bud IndustriesPN-1331
Access Enclosure Light Gray Polycarbonate Body And Cover 323 InchX 315 InchX 217 Inch
Bud IndustriesPN-1332
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 3.15 X 2.17IN, NEMA13, PN SERIES
Bud IndustriesPN-1323-C
PW Series UL94-5VA ABS Enclosure PW-12848-T, PW Series UL94-5VA ABS Enclosure (4 X 4 X 1.9 In)

Descriptions

Descriptions of Altech 120-902 provided by its distributors.

Altech 120-902 Enclosure, Polycarbonate, Gray, Smooth Sides, 3.7" x 2.56", TK Series
ENCLOSURE, BOX-LID, POLYSTYRENE, 3.7X2.56X3.19 IN, IP66, NEMA 4X, TK 97 SERIES
Enclosure, Multipurpose, Pc, Gray; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:81Mm; External Width - Metric:94Mm; External Depth - Metric:65Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Altech 120-902

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD