Hammond 1554B2GYCL

Ral7035 Grey Polycarbonate Plastic Watertight Enclosure Clear Lid 2.6 x 2.6 x 1.6 Inch Clear
$ 9.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554B2GYCL.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page19 years ago

Master Electronics

TME

Mouser

Burklin Elektronik

Inventory History

3 month trend:
-66.71%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1555B2GY
Polycarbonate enclosure, (L x W x H) 65 x 65 x 40 mm, light gray (RAL 7035), IP66, 1555B2GY
Hammond1554B2GY
Ral7035 Grey Polycarbonate Plastic Watertight Enclosure 2.6 x 2.6 x 1.6 Inch Light Gray
Hammond1554BGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,2.6X2.6X1.6 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1320-MB
2.52 x 2.28 x 1.38 Light Gray Polycarbonate Enclosure With Mounting Brackets
Bud IndustriesPN-1320-CMB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X, IP66,CLEAR LID,2.56X2.28X1.39,PN SERIES
Bud IndustriesPN-1330-DGMB
2.05x1.97x1.38 ABS Body & Cover Dark Gray Enclosure With Mounting Brackets"

Descriptions

Descriptions of Hammond 1554B2GYCL provided by its distributors.

Ral7035 Grey Polycarbonate Plastic Watertight Enclosure Clear Lid 2.6 x 2.6 x 1.6 Inch Clear
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,2.6X2.6X1.6IN, NEMA13,1554 SERIES
Hammond 1554B2GYCL Watertight PC Enclosure Clear Lid 65 x 65 x 40mm Grey
Polycarbonate Plastic Box Clear Lid, 1554 Series- NEMA 4X, 6P Polycarbonate Watertight Enclosure (2.56" x 2.56" x 1.61")
SMALL ENCLOSURE, SMALL, PC, GREY/CLEAR; Enclosure Type: Small; Enclosure Material: Polycarbonate; External Height - Metric: 41mm; External Width - Metric: 66mm; External Depth - Metric: 66mm; IP Rating: IP68; Body Colour: Grey,

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM