Altech 120-405

PC1313-7-o, 130x130x75mm Enclosure Polycarbonate, Gray, Smooth Side-Note: Price is for 2 Units
$ 28.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 120-405.

Master Electronics

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-14.09%

Related Parts

ENCLOSURE, BOX-LID, POLYSTYRENE, 5.12X5.12X3.9 IN, IP66, NEMA 4X, TK 1313 SERIES
Altech120-409
PC1309-6-o, 130x94x57mm Enclosure Polycarbonate, Gray, Smooth Side-Note:Price is for 3 Units
Altech120-909
Altech 120-909 Enclosure, Polycarbonate, Gray, Smooth Sides, 5.12" x 3.7", TK Series
HammondRP1090
Enclosure Plastic 4.13 x 2.95 x 2.17 Inch Off-White Polycarbonate Opaque Lid
Hammond1554J2GY
Polycarbonate enclosure, (L x W x H) 160 x 89 x 61 mm, gray (RAL 7046), IP68, 1554J2GY
Hammond1554D2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray

Descriptions

Descriptions of Altech 120-405 provided by its distributors.

PC1313-7-o, 130x130x75mm Enclosure Polycarbonate, Gray, Smooth Side-Note:Price is for 2 Units
Enclosure;Box-Lid;Polystyrene;Gray;5.12x5.12x2.95 In;IP66;NEMA 4X;TK Series
ENCLOSURE, MULTIPURPOSE, PC, GRAY; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:75mm; External Width - Metric:130mm; External Depth - Metric:130mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD