Hammond RP1090

Enclosure Plastic 4.13 x 2.95 x 2.17 Inch Off-White Polycarbonate Opaque Lid
$ 10.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RP1090.

Master Electronics

Datasheet1 page18 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-02-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondRP1095
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY,4.13X2.95X2.17 IN, IP65,RP SERIES
HammondRP1095C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,4.13X2.95X2.17IN, IP65,RP SERIES
HammondRP1085C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,4.13X2.95X1.57IN, IP65,RP SERIES
Bud IndustriesPN-1323-C
PW Series UL94-5VA ABS Enclosure PW-12848-T, PW Series UL94-5VA ABS Enclosure (4 X 4 X 1.9 In)
Bud IndustriesPN-1323-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X , UL94HB, DARK, 4.53 X 3.54X 2.17IN, PN SERIES
Bud IndustriesPN-1322-DG
Potting Box Style A Plastic Box PB-1558, Potting Box Style A Plastic Box (2 X 1.5 X 1 In)

Descriptions

Descriptions of Hammond RP1090 provided by its distributors.

Enclosure Plastic 4.13 x 2.95 x 2.17 Inch Off-White Polycarbonate Opaque Lid
Hammond RP1090 Watertight Enclosure 105x75x55mm Polycarbonate Off White
Enclosure Material = Polycarbonate / Protection Rating = IP65 / Fire Class = UL 94 HB / Enclosure Colour = Off-White / External Width mm = 75 / External Depth mm = 105 / External Height mm = 55 / Internal Width mm = 68.85 / Internal Depth mm = 98.85 / Internal Height mm = 49.3 / Series = RP / Weight g = 140

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM