Alpha Wire LC134 WH088

Fit Wire Management, LC134 White 500 Yds Nylon Lacing Cord Removed 4/21/23
$ 89.899
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire LC134 WH088.

element14 APAC

Datasheet3 pages8 years ago
Datasheet1 page18 years ago

Newark

element14

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+111%

Supply Chain

Introduction Date2025-01-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire802534W WH032
FIT WIRE MANAGEMENT, 802534W WHITE EACH MIL-T-43435B,TYPE 1SIZE 4,FINI Removed 4/21/23
PanduitABMM-A-C
Adhesive Backed Cable Tie Mount Acrylonitrile Butadiene Styrene White 19.1mm x 19.1mm
PanduitABM1M-A-M
Panduit ABM1M-A-M Cable Tie Mount, 4-Way, Nylon 6.6, Rubber Adhesive, .5"x.5", White, 1000Pcs
PanduitABMS-A-D
Panduit ABMS-A-D Cable Tie Mount, 2-Way, Nylon 6.6, Adhesive Back, 1.1"x1.1", White, 500Pcs

Descriptions

Descriptions of Alpha Wire LC134 WH088 provided by its distributors.

FIT WIRE MANAGEMENT, LC134 WHITE 500 YDS NYLON LACING CORD Removed 4/21/23
Lacing Cord; Color:White; Tensile Strength:30lb; Leaded Process Compatible:Yes; Approval Categories:MIL-T-43435; Length:500yard; Width:60" ;RoHS Compliant: Yes
Material = Polyamide (PA) / Width mm = 1.52 / Operating Temperature Max. °C = 121 / Length m = 457 / Halogen Free = No / Operating Temperature Min. °C = -55 / Tensile Strength N = 111.21 / Packaging = Sold by Reel / Colour = White / Thickness mm = 0.3
LACING CORD, WHT, MW, 1.52MM, 457.2M; Cord Material:Nylon; MIL Spec Finish:B; MIL Spec Class:MIL-T-43435, Type I; Tensile Strength Pounds:25lb; Reel Length (Metric):457.2m; Thickness:0.3mm; Cord Colour:White; SVHC:No SVHC (19-Dec-2012); Accessory Type:Lacing Tape; External Diameter:1.52mm; For Use With:Cable & Wire; Reel Length (Imperial):1500ft

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC134-WH088
  • LC134WH088