Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit ABMM-A-C

Adhesive Backed Cable Tie Mount Acrylonitrile Butadiene Styrene White 19.1mm x 19.1mm
$ 0.933
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABMM-A-C.

Burklin Elektronik

Datasheet2 pages15 years ago

TME

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+7.20%

Supply Chain

Country of OriginUS
Introduction Date2014-11-25

Related Parts

TE Connectivity608802-1
Cable Tie Mount, 4-Way,3/4 Sq; |Te Connectivity Amp 608802-1
Cable Tie, 6 in L, 1.38 in Max Bundle Dia., White, Nylon 6/6, 40 lb Strength, 100 PK
PanduitPLT2I-M10
Cable Tie, 8 in L, 2 in Max Bundle Dia., White, Nylon 6/6, 40 lb Strength, 1000 PK
Pan-Ty locking tie intermediate cross section 5.6 (142mm) length nylon 6.6 white bulk package.
ABB ControlTC5344A
Cable Accessories Cable Tie Mount Nylon/Polyamide 6/6 Natural Pack
TE Connectivity608801-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants

Descriptions

Descriptions of Panduit ABMM-A-C provided by its distributors.

Adhesive Backed Cable Tie Mount Acrylonitrile Butadiene Styrene White 19.1mm x 19.1mm
Panduit 4-Way Adhesive Backed Cable Tie Mount, 0.75 in x 0.75 in, White 100/PK
MOUNT, ADHESIVE, 4WAY, PK100; Mount Fixing Type: Adhesive; Mounting Hole Dia: -; Mount Colour: White; Mount Material: ABS (Acrylonitrile Butadiene Styrene); Length: 19.1mm; Width: 19.1mm; Height: 4.6mm; Product Range: ABM Series
Width mm = 19.1 / Tie Width Max. mm = 3.6 / Length mm = 19.1 / Operating Temperature Max. °C = 49 / Operating Temperature Min. °C = -29 / Mount Material = ABS / Mount Fixing Type = Adhesive / Mount Colour = White / Height mm = 4.6
Cable Tie Mount, Adhesive, 0.75 Inch x 0.75 Inch (19.1 mm x 19.1 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is ABS. Use with Miniature through Intermediate Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABMM-A-C.