Alpha Wire 802534W WH032

Fit Wire Management, 802534W White Each MIL-T-43435B, Type 1SIZE 4, Fini Removed 4/21/23
$ 84.266
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 802534W WH032.

Farnell

Datasheet3 pages9 years ago

element14 APAC

element14

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+233%

Supply Chain

Introduction Date2023-10-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha WireLC134 WH088
FIT WIRE MANAGEMENT, LC134 WHITE 500 YDS NYLON LACING CORD Removed 4/21/23
PanduitABMM-A-C
Adhesive Backed Cable Tie Mount Acrylonitrile Butadiene Styrene White 19.1mm x 19.1mm
PanduitABM1M-A-M
Panduit ABM1M-A-M Cable Tie Mount, 4-Way, Nylon 6.6, Rubber Adhesive, .5"x.5", White, 1000Pcs
PanduitABMS-A-D
Panduit ABMS-A-D Cable Tie Mount, 2-Way, Nylon 6.6, Adhesive Back, 1.1"x1.1", White, 500Pcs

Descriptions

Descriptions of Alpha Wire 802534W WH032 provided by its distributors.

FIT WIRE MANAGEMENT, 802534W WHITE EACH MIL-T-43435B,TYPE 1SIZE 4,FINI Removed 4/21/23
Cord Lacing White Nylon Cable Tie
TAPE, LACING, ABRASION, ACIDS, FLAME, FUNGUS RESISTANT, NTRL NYLON, 500YDS. L
Military-Grade Lacing Tape; Cord Material:Nylon; MIL SPEC Finish:B; MIL SPEC Class:MIL-T-43435B, Type I; Tensile Strength Pounds:25lb; Reel Length (Metric):500yard; Thickness:0.012"; Color:Natural; Width:0.06"; Length:500yard ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802534W-WH032
  • 802534WWH032