Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit ABM1M-A-M

Panduit ABM1M-A-M Cable Tie Mount, 4-Way, Nylon 6.6, Rubber Adhesive, .5"x.5", White, 1000Pcs
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABM1M-A-M.

Master Electronics

Datasheet1 page21 years ago
Datasheet192 pages21 years ago

Electro Sonic

Farnell

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+2.77%

Supply Chain

Country of OriginUS
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitABM1M-AT-C
Panduit ABM1M-AT-C Cable Tie Mount, 4-Way, Nylon 6.6, Adhesive Back, .5"x.5", White, 100Pcs
PanduitABM1M-AT-M
Panduit ABM1M-AT-M Cable Tie Mount, 4-Way, Nylon 6.6, Acrylic Adhesive, .5"x.5", White, 1000Pcs
PanduitABM1M-A-C
Cable Tie Mount, 4 Way Entry, Adhesive, White, Nylon 6.6 (Polyamide 6.6), 12.7 mm, 12.7 mm
TE Connectivity608801-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
TE Connectivity608802-1
Cable Tie Mount, 4-Way,3/4 Sq; |Te Connectivity Amp 608802-1

Descriptions

Descriptions of Panduit ABM1M-A-M provided by its distributors.

Panduit ABM1M-A-M Cable Tie Mount, 4-Way, Nylon 6.6, Rubber Adhesive, .5"x.5", White, 1000Pcs
Panduit 4-Way Adhesive Backed Cable Tie Mount, 12.7 mm x 12.7 mm x 4 mm, White 1000/BG
PANDUIT ABM1M-A-M 4-WAY CABLE TIE MOUNT 0.5"LADHESIVE BACKED MOUNT, PK 1000
MOUNT, CABLE TIE, ADHESIVE BACKED, WHT NYLON 6/6, 0.5" L, 0.5" W, 0.16" H
Mount Cable Tie; Nylon; 4-Way; 0.5 in. Sq.; White; 1000 Pack
Cable Tie Mount, Adh., .50inx.50in (12.7mm x 12.7mm), WH
CABLE TIE MOUNT; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:White; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:12.7mm; Width:12.7mm; Height:-; Product Range:-; Accessory Type:Cable Tie Mount; Colo
Cable Tie Mount, Adhesive, 0.50 Inch x 0.50 Inch (12.7 mm x 12.7 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is Nylon 6.6. Use with Miniature Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM-1M-A-M
  • ABM1M-A-M.