Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit ABMS-A-D

Panduit ABMS-A-D Cable Tie Mount, 2-Way, Nylon 6.6, Adhesive Back, 1.1"x1.1", White, 500Pcs
$ 0.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABMS-A-D.

element14 APAC

Datasheet1 page16 years ago
Datasheet2 pages10 years ago

Master Electronics

Inventory History

3 month trend:
-35.38%

Supply Chain

Country of OriginUS

Related Parts

PanduitABMS-AT-D
Cable Accessories Cable Tie Entry Mount Nylon 6.6 Natural
PanduitABM1M-A-C
Cable Tie Mount, 4 Way Entry, Adhesive, White, Nylon 6.6 (Polyamide 6.6), 12.7 mm, 12.7 mm
PanduitABM112-A-D
Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White Bulk
TE Connectivity608803-1
Cable Tie Mount, 4-Way,1-1/8" Rohs Compliant: Yes |Te Connectivity Amp 608803-1
TE Connectivity / RaychemNC-254127-10-9
LABEL, THERMAL TRANSFER, NYLON CLOTH, 1.0 X 0.5 IN. | TE Connectivity NC-254127-10-9

Descriptions

Descriptions of Panduit ABMS-A-D provided by its distributors.

Panduit ABMS-A-D Cable Tie Mount, 2-Way, Nylon 6.6, Adhesive Back, 1.1"x1.1", White, 500Pcs
Cable Accessories Cable Tie Entry Mount Acrylonitrile Butadiene Styrene White Bulk
ADHESIVE CABLE TIE MOUNT, 1.1"L X 1.1"W, 2-WAY, WHITE NYLON 6.6, ABMS SERIES
Mount Cable Tie; Nylon; 2-Way; 1.1 in. Sq.; Adhesive; 500 Pk
2-Way Natural Nylon Rubber Adhesive Cable Tie Entry Mount
Cable Tie Mount, Adh., 1.1inx1.1in (27.9mm x 27.9mm), WH
Cable Accessories Tie Mount Nylon 6/6 Natural Bulk
CABLE TIE MOUNT, 2-WAY, 5.2MM W, NYLON, NAT; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:28.7mm; Width:28.7mm; Height:5.3mm; Product Range:-; Co
The 2-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.1 long x 1.1 wide (27.9 x 27.9 mm) and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with minia

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABMS-A-D.