Alpha Wire 9059B BK002

Cable, Coaxial; 23 AWG; Solid CW; 0.242 in.; PVC-NC (Type II); 95% BC Braid
$ 813.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9059B BK002.

Farnell

Datasheet1 page18 years ago
Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire9059C BK005
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
COAXIAL CABLE, 1C/18 AWG, SOLID, FOIL &BRAID SHLD, FPE, BLACK PVC
Alpha Wire9059C BK001
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
Alpha Wire9830 BK002
Cable, Coaxial; 22 AWG; 0.242 in.; Polyvinylchloride - Type I; Black; 75 Ohms
COAXIAL CABLE, 27 AWG, BCCS, 7X35, BRAID SHLD, TC, PE INS, BLK PVC JKT, 75 OHMS
COAXIAL CABLE, 27 AWG, BCCS, 7X35, BRAID SHLD, TC, PE INS, BLK PVC JKT, 75 OHMS

Descriptions

Descriptions of Alpha Wire 9059B BK002 provided by its distributors.

Cable, Coaxial; 23 AWG; Solid CW; 0.242 in.; PVC-NC (Type II); 95% BC Braid
Coaxial Cable Braid Polyethylene 23AWG 2300V Black 152.4m
AE COAX, 9059B BLACK 500 FT 23AWG RG59B/U 75OHM PE Removed 4/21/23
CABLE COAXIAL RG-59B 23AWG 500'
CABLE COAXIAL RG59B 23AWG 500'
9059B Black 500 Ft Rohs Compliant: Yes |Alpha Wire 9059B BK002
CABLE, COAX, RG59B/U, BLACK, 152.4M; Coaxial Cable Type: RG59B; Wire Gauge: 23AWG; Conductor Area CSA: -; Impedance: 75ohm; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Black; Jacket Material: PVC; Conductor Material: Copper Coated Steel; No. of Max Strands x Strand Size: Solid; External Diameter: 6.15mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Conductor Make-up: 1 / 23AWG; Outer Diameter: 6.15mm; Wire Size: 23AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9059B-BK002
  • 9059BBK002