Belden 8218 0101000

Coaxial Cable 27 AWG Bare CU Covered Steel 0.15 in. OD 1000 ft L Black PVC Jacket 1C
$ 969.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8218 0101000.

Belden

Datasheet3 pages14 years ago

Electro Sonic

Newark

Master Electronics

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire9059B BK005
COAXIAL CABLE, RG59B/U,23 AWG, CW, SOLID, BRAID SHLD, BC, PE INS, BLK PVC JKT,75 OHMS
Alpha Wire9179B BR005
COAXIAL CABLE,30 AWG,7X38,PTFE INS, BRAID SHLD, FEP JKT, NTRL TAN,75 OHM, RG179 B/U
Alpha Wire9059C BK005
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
Coaxial Cable Braid Foam High Density Polyethylene 30AWG 2.46mm 30VAC Black 152.4m
Coaxial Cable Tape/Braid Foam High Density Polyethylene 28.5AWG 2.54mm 300VAC Black 304.8m
Pomona Electronics2249-E-300
Pomona 2249-E-300 Cable Assembly w/BNC (M), RG59B/U, 75 Ohms, 300” Long, 2249 Series

Descriptions

Descriptions of Belden 8218 0101000 provided by its distributors.

Coaxial Cable 27 AWG Bare CU Covered Steel 0.15 in. OD 1000 ft L Black PVC Jacket 1C
COAXIAL CABLE, 27 AWG, BCCS, 7X35, BRAID SHLD, TC, PE INS, BLK PVC JKT, 75 OHMS
Coaxial Cable Braid Polyethylene 27AWG 3.81mm 30VAC Black 305m Reel
COAXIAL CABLE, 1000FT, BLACK; Coaxial Cable Type:-; Conductor Area CSA:-; Conductor Material:Steel; External Diameter:2.54mm; Impedance:75ohm; Jacket Color:Black; Jacket Material:PVC; No. of Max Strands x Strand Size:7 x 35AWG RoHS Compliant: Yes
COAXIAL CABLE, 1000FT, BLACK; Reel Lengt; COAXIAL CABLE, 1000FT, BLACK; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:27AWG; Jacket Color:Black; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size:7 x 35AWG

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8218-010-1000
  • 8218-0101000
  • 82180101000