Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 9059C BK005

Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
$ 134.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9059C BK005.

element14 APAC

Datasheet3 pages9 years ago

Electro Sonic

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Alpha Wire9062A BK005
Alpha Wire RG62A/Ucoaxial cable, MEC COAXIALseries, 30mlong, 93 Ω, Black
Alpha Wire9830-BK005
COAXIAL CABLE, RG59/U,22 AWG, CW, SOLID, BRAID SHLD, BC, PE INS, BLK PVC JKT, UL,0.242
Alpha Wire9062AC BK005
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; SSP; Black
Pomona Electronics2249-E-300
Pomona 2249-E-300 Cable Assembly w/BNC (M), RG59B/U, 75 Ohms, 300” Long, 2249 Series
Pomona Electronics2249-E-24
Pomona 2249-E-24 BNC Male Cable Assembly with Strain Relief, 75 Ohms, 24", RG59B/U, 2249 Series
Pomona Electronics2249-E-60
Pomona 2249-E-60 BNC Male Cable Assembly with Strain Relief, 75 Ohms, 60", RG59B/U, 2249 Series

Descriptions

Descriptions of Alpha Wire 9059C BK005 provided by its distributors.

Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
Coaxial Cable Braid Polyethylene 22AWG 6.4mm 2300V Black 30.48m Spool
CABLE, COAX, RG59/U, BLACK, 30.5M; Coaxial Cable Type: RG59; Wire Gauge: 22AWG; Conductor Area CSA: 0.32mm²; Impedance: 73ohm; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Black; Jacket Material: PV
Coaxial Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:Solid; Coaxial RG/U Type:59; Impedance:75ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9059C-BK005
  • 9059CBK005