What’s new: Find the right parts faster with our redesigned experience

Learn more

Belden 8218 010500

Coaxial Cable, 27 AWG, Bccs, 7X35, Braid Shld, Tc, Pe Ins, Blk Pvc Jkt, 75 Ohms
$ 524.045
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8218 010500.

Belden

Datasheet3 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+1.25%

Related Parts

Alpha Wire9059B BK005
COAXIAL CABLE, RG59B/U,23 AWG, CW, SOLID, BRAID SHLD, BC, PE INS, BLK PVC JKT,75 OHMS
Alpha Wire9179B BR005
COAXIAL CABLE,30 AWG,7X38,PTFE INS, BRAID SHLD, FEP JKT, NTRL TAN,75 OHM, RG179 B/U
Alpha Wire9059C BK005
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
Coaxial Cable Braid Foam High Density Polyethylene 30AWG 2.46mm 30VAC Black 152.4m
CABLE COAXIAL 22AWG 250'
Pomona Electronics2249-E-48
Pomona 2249-E-48 Cable Assembly w/BNC (M), RG59B/U, 75 Ohms, 48” Long, 2249 Series

Descriptions

Descriptions of Belden 8218 010500 provided by its distributors.

COAXIAL CABLE, 27 AWG, BCCS, 7X35, BRAID SHLD, TC, PE INS, BLK PVC JKT, 75 OHMS
Coaxial Cable Braid Polyethylene 27AWG 3.81mm 30VAC Black 152m
Coaxial Cables 27AWG 1C SHIELD 500ft SPOOL BLACK
Belden 8218 75 Ohm Coax Cable - 500 Foot
Co-Axial Cable 500' 75 OHM 27 AWG
CABLE COAX MINI RG-59 27AWG 500'
75 OHM COAX SMART INFRASTRUCTURE SOLUTIONS
75 OHM COAX/ BLACK ROHS COMPLIANT: YES

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8218-010-500
  • 8218-010500