Alpha Wire 86004CY SL005

XTRA-GUARD Multi-Conductor Shielded Cable 28AWG 4C STRND 100' PVC GRAY
$ 295.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86004CY SL005.

TME

Datasheet4 pages11 years ago

element14 APAC

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.88%

Related Parts

Alpha Wire3492C SL005
Multi-Conductor Communication and Control Cable 2 PAIR 28 AWG CBL
Alpha Wire86402CY SL005
Cable, Multipair; 2; 28 AWG; 7/36; Foil and 85% Tinned Copper Braid; 0.23 in.
Alpha Wire3464C SL005
Multi-Conductor Communication and Control Cable 28AWG 4COND SHEILDED
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
STP Cable 26Conductors 28AWG 30.48m/60.96m/91.44m 6.4mm Tinned Copper Gray 150V Roll
100' Unshielded 4-Conductor Audio Control And Instrumentation Cable Non-Plenum

Descriptions

Descriptions of Alpha Wire 86004CY SL005 provided by its distributors.

XTRA-GUARD Multi-Conductor Shielded Cable 28AWG 4C STRND 100' PVC GRAY
Multicore Cable, Xtra Guard Flex Data, Screened, 4 Core, 28 AWG, 0.9 mm, 100 ft, 30.5 m
Cable, Flexible; 4; 28 AWG; 7/36; Super Finely Stranded Tinned Copper; 0.19 in.
Multiconductor Data Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:28; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 36 ;RoHS Compliant: Yes
CABLE, 28AWG, SCRN, 4CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:4; Conductor Size AWG:28AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.13mm; Conductor Area CSA:0.9mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.8mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Bend Flexing Radius Min:8 X Cable Diameter; Cable Type:Foil + Spiral Shield; Conductor Make-up:7 / 0.13mm; Jacket Material:PVC; No. of Cores:4; Operating Temperature Max:105°C; Operating Temperature Min:5°C; Outer Diameter:4.8mm; Primary Insulation Thickness:0.25mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:1mm; Voltage Rating V AC:300V; Wire Size:28AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86004CY SL005.