Alpha Wire 86402CY SL005

Cable, Multipair; 2; 28 AWG; 7/36; Foil and 85% Tinned Copper Braid; 0.23 in.
$ 294.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86402CY SL005.

element14 APAC

Datasheet1 page18 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+14.13%

Related Parts

Alpha Wire86005CY SL005
Wire And Cable, 5 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86104CY SL005
Shielded Multi-Conductor Cable 4Conductors 26AWG 5.33mm 300VAC Slate 30.48m Spool
Alpha Wire3463 SL005
Wire And Cable, 3 Conductor(s), 28AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 86402CY SL005 provided by its distributors.

Cable, Multipair; 2; 28 AWG; 7/36; Foil and 85% Tinned Copper Braid; 0.23 in.
Alpha Wire Industrial Cable, XTRA-GUARD FLEX Series, 2 Pairs, 0.09 mm², 28 AWG
CABLE, 28AWG, 2 PAIR, SLATE, 30.5M; Cable Shielding: Screened; No. of Pairs: 2 Pair; Wire Gauge: 28AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
CABLE, 28AWG, 2PAIR, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Pairs:2; Conductor Size AWG:28AWG; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size:7 x 0.13mm; Conductor Material:Tinned Copper; External Diameter:5.8mm; Voltage Rating:300V; Conductor Area CSA:0.09mm²; SVHC:No SVHC (20-Jun-2011); Bend Flexing Radius Min:15 X Cable Diameter; Complex Cable Make-Up:4 x 7/0.13; Conductor Make-up:7 / 0.13mm; Jacket Material:PVC; No. of Cores:4; Operating Temperature Max:105°C; Operating Temperature Min:5°C; Outer Diameter:5.87mm; Primary Insulation Thickness:0.25mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:1mm; Voltage Rating V AC:300V; Wire Size:28AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86402CY SL005.