What’s new: Find the right parts faster with our redesigned experience

Learn more

Belden 8444 060100

100' Unshielded 4-Conductor Audio Control And Instrumentation Cable Non-Plenum
$ 156.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8444 060100.

Belden

Datasheet3 pages14 years ago

element14 APAC

Farnell

TME

Herman ProAV

Inventory History

3 month trend:
-65.57%

Related Parts

Alpha Wire1174C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Multi-Conductor Cable 4Conductors 22AWG 3.58mm 300VAC Gray 152.4m
Alpha Wire1173C SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1175C SL005
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable
22 AWG Multi-Conductor Unshielded Cable 3 Conductor 100 Feet
General Cable / CarolE2004S.18.10
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR

Descriptions

Descriptions of Belden 8444 060100 provided by its distributors.

100' Unshielded 4-Conductor Audio Control And Instrumentation Cable Non-Plenum
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, TC, PVC INS, CHROME PVC JKT, CMG, AWM
Multi-Conductor Cable UNSHLD 4C 22AWG 100
Audio Cable Polyvinyl Chloride 4Conductors 22AWG 4.69mm 300VAC Chrome Polyvinyl Chloride 30.48m Reel
CABLE, UNSHLD MULTICOND, 4COND, 22AWG, 100FT,300V
UNSHIELDED MULTICONDUCTOR CABLE, 4 CONDU;
MULTICORE CABLE, 4CORE, 22AWG, 30.5M;
UNSHIELDED 22AWG-PVC INSULATON-100FT PUT UP
4 22 PVC PVC AUTOMATION SOLUTIONS AS

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8444 060100.