3M 3600G/26

STP Cable 26Conductors 28AWG 30.48m/60.96m/91.44m 6.4mm Tinned Copper Gray 150V Roll
$ 783.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3600G/26.

Newark

Datasheet3 pages14 years ago

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2012-06-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Alpha Wire3492C SL005
Multi-Conductor Communication and Control Cable 2 PAIR 28 AWG CBL
Alpha Wire5474C SL005
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5472C SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of 3M 3600G/26 provided by its distributors.

STP Cable 26Conductors 28AWG 30.48m/60.96m/91.44m 6.4mm Tinned Copper Gray 150V Roll
Wire And Cable, 26 Conductor(s), 28AWG, 150V, Power-limited
ROUND, SHIELDED JACKETED, DISC WIRE CABLE, 3600X SERIES, 3600G 26, 300 FT
3600G/26,26/CAB/RC/RJKT/SH/TP/ GRAY/CSA/ 28/STR/300FT<TX
THE 3M ROUND, SHIELDED JACKETED,
Cable Shielding:shielded; No. Of Pairs:13 Pair; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):300Ft; Reel Length (Metric):91.44M; Jacket Color:grey; No. Of Max Strands X Strand Size:7 X 36Awg; Voltage Rating:150V Rohs Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3600G/26.
  • 3600G26
  • 80-4000-0180-8
  • 80400001808