Alpha Wire 3464C SL005

Multi-Conductor Communication and Control Cable 28AWG 4COND SHEILDED
$ 350.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3464C SL005.

TME

Datasheet4 pages1 year ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+50.00%

Related Parts

Alpha Wire86402CY SL005
Cable, Multipair; 2; 28 AWG; 7/36; Foil and 85% Tinned Copper Braid; 0.23 in.
Alpha Wire3463 SL005
Wire And Cable, 3 Conductor(s), 28AWG, 300V, Communication And Control Cable
Alpha Wire6300/4 SL005
Multi-Conductor Communication and Control Cable 24AWG 4C SHLD MULTI

Descriptions

Descriptions of Alpha Wire 3464C SL005 provided by its distributors.

Multi-Conductor Communication and Control Cable 28AWG 4COND SHEILDED
Multi-Conductor Cable 28AWG 4Conductors Tinned Copper
Multi-Conductor Cable Tape/Foil/Braid Semi Rigid Polyvinyl Chloride 4Conductors 28AWG 4.87mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
SHLD FLEX CABLE, 4COND, 0.08MM2, 30.5M; Cable Shielding: Screened; No. of Cores: 4Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.08mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 36AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 4.6mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Conductor Size: 28AWG; Outer Diameter: 4.5mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3464C SL005.