Alpha Wire 65805CY SL005

Wire And Cable, 5 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 471.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65805CY SL005.

TME

Datasheet4 pages11 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+75.43%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire65605 SL005
Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire1065 SL005
Multi-Conductor Cable Polyvinyl Chloride 5Conductors 16AWG 11.4mm 600VAC Slate 30.48m Spool
Alpha Wire5420/5 SL005
Wire And Cable, 5 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE, 4C, 16AWG, 41X30, TC, FOIL&BRAID, PE INS, BLACK PVC JKT
Wire And Cable, 6 Conductor(s), 18AWG, 300V, Communication And Control Cable
Shielded Multi-Conductor Cable Tape Polypropylene 4Conductors 18AWG 4.77mm 300VAC Gray 152.4m

Descriptions

Descriptions of Alpha Wire 65805CY SL005 provided by its distributors.

Wire And Cable, 5 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Flexible Cable Braid Polyvinyl Chloride 5Conductors 18AWG 11.17mm 600VAC Slate 30.48m Spool
Cable Multi-Conductor; Slate; 600V; 5C; 18 AWG
SHLD MULTICOND CABLE 5COND 18AWG 100FT; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Cable Type:Shielded; No. of Conductors:5; No. of Strands x Strand Size:16 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65805CY-SL005
  • 65805CYSL005