What’s new: Find the right parts faster with our redesigned experience

Learn more

Belden 5302FE 008500

Shielded Multi-Conductor Cable Tape Polypropylene 4Conductors 18AWG 4.77mm 300VAC Gray 152.4m

$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 5302FE 008500.

Belden

Datasheet3 pages14 years ago

Newark

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-55.07%

Supply Chain

Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire2424C SL005
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire65804CY SL005
Wire And Cable, 4 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6062C SL005
Multi-Pair Communication and Control Cable 18AWG 2PR INDIV SHLD
Audio Cable Tape Semi Rigid Polyvinyl Chloride 4Conductors 18AWG 6.22mm 300VAC Chrome 30.48m
Audio Cable Polyvinyl Chloride 4Conductors 18AWG 6.53mm 300VAC Chrome Polyvinyl Chloride 30.48m
General Cable / CarolE1504S.18.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR

Descriptions

Descriptions of Belden 5302FE 008500 provided by its distributors.

Shielded Multi-Conductor Cable Tape Polypropylene 4Conductors 18AWG 4.77mm 300VAC Gray 152.4m
Multi-Conductor Cable 18AWG 4C STRNDED 500' SPOOL GRAY
SHIELDED MULTICONDUCTOR CABLE, 4 CONDUCTOR, 18AWG, 500FT, 300V; Cable Shielding: Shielded; No. of Conductors: 4Conductor; Wire Gauge: 18AWG; Conductor Area CSA: 0.891mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m
18 AWG bare copper conductors, PVC insulation, cabled, Beldfoil(R) shield tape (foil side out) with drain wire, PVC jacket. Sequential footage marking every two feet.

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5302FE 008-500
  • 5302FE-008-500
  • 5302FE-008500
  • 5302FE008500