Alpha Wire 1065 SL005

Wire And Cable, 5 Conductor(s), 16AWG, 600V, Communication And Control Cable
$ 508.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1065 SL005.

Farnell

Datasheet3 pages13 years ago
Datasheet3 pages9 years ago
Datasheet1 page17 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-25.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire65605 SL005
Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire1064 SL005
Wire And Cable, 4 Conductor(s), 16AWG, 600V, Communication And Control Cable
Alpha Wire65604 SL005
Wire And Cable, 4 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolE1524S.41.03
Cable Electronic Multi-Conductor; Sol Bare Copper; 4C; 14 AWG
General Cable / CarolE1504S.18.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR
General Cable / CarolE3524S.41.03
Multi-Conductor Cable 4C 14 AWG Sol Bare Cu Conductor 300V 0.243 in. OD 1000-ft L

Descriptions

Descriptions of Alpha Wire 1065 SL005 provided by its distributors.

Wire And Cable, 5 Conductor(s), 16AWG, 600V, Communication And Control Cable
Multi-Conductor Cable Polyvinyl Chloride 5Conductors 16AWG 11.4mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
MULTICONDUCTOR CABLE, COMMUNICATION,16 AWG,5C, UNSHIELDED, STRANDED, SLATE
UNSHLD MULTICOND CABLE 5COND 16AWG 100FT
AE C&C, 1065 SLATE 100 FT 16AWG 19/.0117 5C UNSHLD
CABLE, 16AWG, 5 CORE, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:5; Conductor Size AWG:16AWG; Voltage Rating:600V; No. of Max Strands x Strand Size:19 x 0.29mm; Conductor Area CSA:1.32mm²; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:10.92mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1065 SL005.
  • 1065-SL005
  • 1065SL005