Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5420/5 SL005

Wire And Cable, 5 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 804.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5420/5 SL005.

Master Electronics

Datasheet4 pages7 years ago

TME

Farnell

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire5220C-BK199
XTRAGUARD1 REVITALIZED, 5220C BLACK BULK FT 20AWG 7/28 5C UNSHLD
Alpha Wire5410/5 SL005
XTRA-GUARD 1 Multi-Conductor Unshielded Cable 5C 22AWG SHLD
Alpha Wire5560C SL005
Wire And Cable, 5 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5420/5 SL005 provided by its distributors.

Wire And Cable, 5 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Cable; Cable/Wire Type: Multiconductor C |Alpha Wire 5420/5 SL005
MULTICONDUCTOR CABLE, UNSHIELDED,5C, 600V, 20AWG, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5420/5 SLATE 100 FT 20AWG 7/28 5C FOIL SHLD
CABLE, 20AWG, 5 CORE, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 5Core; Wire Gauge: 20AWG; Conductor Area CSA: 0.56mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 10 x 0.255mm; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 10.9mm; Voltage Rating: 600V; Product Range: 5420 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 10 / 30AWG; Outer Diameter: 10.9mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5420/5-SL005
  • 5420/5SL005
  • 54205SL005