Alpha Wire 65605 SL005

Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 347.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65605 SL005.

JRH Electronics

Datasheet4 pages7 years ago

Newark

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire65604 SL005
Wire And Cable, 4 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65004 SL005
Wire And Cable, 4 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65804 SL005
Wire And Cable, 4 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolE2534S.41.03
MULTI-CONDUCTOR CABLE, 14AWG/4C, 300V, SHIELDED RED PVC
General Cable / CarolE1524S.41.03
MULTICONDUCTOR CABLE, 4C, 14AWG, SOLID, BC, RED PVC JKT, FPLR
General Cable / CarolE1504S.18.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR

Descriptions

Descriptions of Alpha Wire 65605 SL005 provided by its distributors.

Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Cable, Flexible; 5; 16 AWG; 26 x 30; 0.350 in.; 0.022 in.; Lubricated PVC
Flexible Cable, 5 Conductors, 16AWG, 8.9mm, 600VAC, Gray, 30.48m Spool
CABLE, 16AWG, 5 CORE, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 5Core; Wire Gauge: 16AWG; Conductor Area CSA: 1.32mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 26 x 30AWG; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 8.9mm; Voltage Rating: 600V; Product Range: 65605 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 26 / 30AWG; Outer Diameter: 8.9mm; Shield Type: Unshielded; Wire Size: 16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65605-SL005
  • 65605SL005