Alpha Wire 65603 SL001

Wire And Cable, 3 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 1,205.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65603 SL001.

TME

Datasheet4 pages11 years ago

Newark

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-91.61%

Alternate Parts

Price @ 1000
$ 1,205.59
$ 200.582
$ 200.582
Stock
16,230
10,013
10,013
Authorized Distributors
6
6
6
Wire/Cable Type
Multi-Conductor
Multi-Conductor
Multi-Conductor
Wire/Cable Gauge
16 AWG
16 AWG
16 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVC
PVC
PVC
Number of Conductors
3
3
3
Insulation Diameter
7.62 mm
7.62 mm
7.62 mm
Insulation Thickness
889 µm
889 µm
889 µm
Shielding
Unshielded
Unshielded
Unshielded

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire85603 BK002
Wire And Cable, 3 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5073C SL005
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire65803 SL001
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolC2537A.38.10
CABLE 3COND 16AWG GRAY 152.4M

Descriptions

Descriptions of Alpha Wire 65603 SL001 provided by its distributors.

Wire And Cable, 3 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cables 16AWG 3C UNSHLD 1000ft SPOOL SLATE
MULTICONDUCTOR, FLEXIBLE, 3C, 16AWG, STRANDED, GRAY, PVC, XTRA-GUARD FLEX SERIES
Flexible Cable Polyvinyl Chloride 3Conductors 16AWG 8.02mm 600VAC Slate Polyvinyl Chloride 304.8m Spool
XTRA-GUARD FLEX, 65603 SLATE 1000 FT 16AWG 26/30 3C UNSHIELDED
UNSHLD MULTICOND CABLE 3COND 16AWG 1000FT
65603 SL001 65603 SLATE 1000 FT
CABLE, 16AWG, 3 CORE, SLATE, 304.8M; Cable Shielding: Unscreened; No. of Cores: 3Core; Wire Gauge: 16AWG; Conductor Area CSA: 1.32mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 26 x 30AWG; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 7.4mm; Voltage Rating: 600V; Product Range: 65603 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 26 / 30AWG; Outer Diameter: 7.4mm; Shield Type: Unshielded; Wire Size: 16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65603-SL001
  • 65603SL001