Alpha Wire 5073C SL005

Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
$ 748.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5073C SL005.

Electro Sonic

Datasheet4 pages2 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.38%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5073C-BK199
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5383C SL005
Shielded Multi-Conductor Cable Tape PVC 3Conductors 18AWG 6.42mm 300VAC Slate PVC 30.48m Spool
Alpha Wire65603 SL005
Cable, Flexible; 3; 16 AWG; 26 x 30; 0.290 in.; 0.022 in.; Lubricated PVC
General Cable / CarolC2537A.38.10
CABLE 3COND 16AWG GRAY 152.4M

Descriptions

Descriptions of Alpha Wire 5073C SL005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD 1 Multi-Conductor Unshielded Cable 16AWG 3C UNSHLD
Cable, Unshielded; 3; 16 AWG; 19 x 0.0117; 0.29 in.; 0.017 in.; 0.032 in.
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:16; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 0.0117 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5073C-SL005
  • 5073CSL005